Welwyn 470Ω Wire Wound Resistor 10.5W ±5% W23-470RJI
- RS-artikelnummer:
- 144-3070
- Tillv. art.nr:
- W23-470RJI
- Tillverkare / varumärke:
- Welwyn
435 I lager för avsändande samma dag
Pris (ex. moms) Var (i en påse med 5)
33,092 kr
(exkl. moms)
41,365 kr
(inkl. moms)
Enheter | Per enhet | Per Bag* |
---|---|---|
5 - 10 | 33,092 kr | 165,46 kr |
15 - 20 | 27,26 kr | 136,30 kr |
25 + | 24,708 kr | 123,54 kr |
- RS-artikelnummer:
- 144-3070
- Tillv. art.nr:
- W23-470RJI
- Tillverkare / varumärke:
- Welwyn
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- BB
Produktdetaljer
CECC approved
Suitable for harsh environments
Impervious lead free vitreous enamel coating
Overload characteristics ideal for protection circuits
High stability and reliability
High power dissipation for size
Suitable for harsh environments
Impervious lead free vitreous enamel coating
Overload characteristics ideal for protection circuits
High stability and reliability
High power dissipation for size
Specifikationer
Attribute | Value |
---|---|
Resistance | 470Ω |
Power Rating | 10.5W |
Tolerance | ±5% |
Technology | Wire Wound |
Series | W20 |
Maximum Operating Temperature | +200°C |
Temperature Coefficient | ±200ppm/°C |
Minimum Operating Temperature | -55°C |