Welwyn 330Ω Wire Wound Resistor 14W ±5% W24-330RJI
- RS-artikelnummer:
- 144-3048
- Tillv. art.nr:
- W24-330RJI
- Tillverkare / varumärke:
- Welwyn
285 I lager för avsändande samma dag
Pris (ex. moms) Var (i en påse med 5)
38,66 kr
(exkl. moms)
48,32 kr
(inkl. moms)
Enheter | Per enhet | Per Bag* |
---|---|---|
5 - 10 | 38,66 kr | 193,30 kr |
15 - 20 | 31,762 kr | 158,81 kr |
25 + | 28,79 kr | 143,95 kr |
- RS-artikelnummer:
- 144-3048
- Tillv. art.nr:
- W24-330RJI
- Tillverkare / varumärke:
- Welwyn
Datablad
Lagstiftning och ursprungsland
Produktdetaljer
CECC approved
Suitable for harsh environments
Impervious lead free vitreous enamel coating
Overload characteristics ideal for protection circuits
High stability and reliability
High power dissipation for size
Suitable for harsh environments
Impervious lead free vitreous enamel coating
Overload characteristics ideal for protection circuits
High stability and reliability
High power dissipation for size
Specifikationer
Attribute | Value |
---|---|
Resistance | 330Ω |
Power Rating | 14W |
Tolerance | ±5% |
Technology | Wire Wound |
Series | W20 |
Maximum Operating Temperature | +200°C |
Temperature Coefficient | ±200ppm/°C |
Minimum Operating Temperature | -55°C |