Welwyn 1.5Ω Wire Wound Resistor 14W ±5% W24-1R5JI
- RS-artikelnummer:
- 144-3034
- Tillv. art.nr:
- W24-1R5JI
- Tillverkare / varumärke:
- Welwyn
85 I lager för avsändande samma dag
Pris (ex. moms) Var (i en påse med 5)
40,878 kr
(exkl. moms)
51,098 kr
(inkl. moms)
Enheter | Per enhet | Per Bag* |
---|---|---|
5 - 10 | 40,878 kr | 204,39 kr |
15 - 20 | 33,514 kr | 167,57 kr |
25 + | 30,542 kr | 152,71 kr |
- RS-artikelnummer:
- 144-3034
- Tillv. art.nr:
- W24-1R5JI
- Tillverkare / varumärke:
- Welwyn
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- BB
Produktdetaljer
CECC approved
Suitable for harsh environments
Impervious lead free vitreous enamel coating
Overload characteristics ideal for protection circuits
High stability and reliability
High power dissipation for size
Suitable for harsh environments
Impervious lead free vitreous enamel coating
Overload characteristics ideal for protection circuits
High stability and reliability
High power dissipation for size
Specifikationer
Attribute | Value |
---|---|
Resistance | 1.5Ω |
Power Rating | 14W |
Tolerance | ±5% |
Technology | Wire Wound |
Series | W20 |
Temperature Coefficient | ±200ppm/°C |
Maximum Operating Temperature | +200°C |
Minimum Operating Temperature | -55°C |