Welwyn 180mΩ Wire Wound Resistor 7W ±5% W22-R18JI
- RS-artikelnummer:
- 144-3028
- Tillv. art.nr:
- W22-R18JI
- Tillverkare / varumärke:
- Welwyn
20 I lager för avsändande samma dag
Pris (ex. moms) Var (i en påse med 5)
17,656 kr
(exkl. moms)
22,07 kr
(inkl. moms)
Enheter | Per enhet | Per Bag* |
---|---|---|
5 - 20 | 17,656 kr | 88,28 kr |
25 - 95 | 16,102 kr | 80,51 kr |
100 - 245 | 13,952 kr | 69,76 kr |
250 + | 12,244 kr | 61,22 kr |
- RS-artikelnummer:
- 144-3028
- Tillv. art.nr:
- W22-R18JI
- Tillverkare / varumärke:
- Welwyn
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- BB
Produktdetaljer
CECC approved
Suitable for harsh environments
Impervious lead free vitreous enamel coating
Overload characteristics ideal for protection circuits
High stability and reliability
High power dissipation for size
Suitable for harsh environments
Impervious lead free vitreous enamel coating
Overload characteristics ideal for protection circuits
High stability and reliability
High power dissipation for size
Specifikationer
Attribute | Value |
---|---|
Resistance | 180mΩ |
Power Rating | 7W |
Tolerance | ±5% |
Technology | Wire Wound |
Series | W20 |
Temperature Coefficient | ±200ppm/°C |
Maximum Operating Temperature | +200°C |
Minimum Operating Temperature | -55°C |