Welwyn 150mΩ Wire Wound Resistor 7W ±5% W22-R15JI
- RS-artikelnummer:
- 144-3012
- Tillv. art.nr:
- W22-R15JI
- Tillverkare / varumärke:
- Welwyn
160 I lager för avsändande samma dag
Pris (ex. moms) Var (i en påse med 5)
18,786 kr
(exkl. moms)
23,482 kr
(inkl. moms)
Enheter | Per enhet | Per Bag* |
---|---|---|
5 + | 18,786 kr | 93,93 kr |
- RS-artikelnummer:
- 144-3012
- Tillv. art.nr:
- W22-R15JI
- Tillverkare / varumärke:
- Welwyn
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- BB
Produktdetaljer
CECC approved
Suitable for harsh environments
Impervious lead free vitreous enamel coating
Overload characteristics ideal for protection circuits
High stability and reliability
High power dissipation for size
Suitable for harsh environments
Impervious lead free vitreous enamel coating
Overload characteristics ideal for protection circuits
High stability and reliability
High power dissipation for size
Specifikationer
Attribute | Value |
---|---|
Resistance | 150mΩ |
Power Rating | 7W |
Tolerance | ±5% |
Technology | Wire Wound |
Series | W20 |
Maximum Operating Temperature | +200°C |
Temperature Coefficient | ±200ppm/°C |
Minimum Operating Temperature | -55°C |