Welwyn 56Ω Wire Wound Resistor 7W ±5% W22-56RJI
- RS-artikelnummer:
- 144-3000
- Tillv. art.nr:
- W22-56RJI
- Tillverkare / varumärke:
- Welwyn
115 I lager för avsändande samma dag
35 Inom 1 arbetsdag(ar) (UK lager)
Pris (ex. moms) Var (i en påse med 5)
15,194 kr
(exkl. moms)
18,992 kr
(inkl. moms)
Enheter | Per enhet | Per Bag* |
---|---|---|
5 - 20 | 15,194 kr | 75,97 kr |
25 - 95 | 9,426 kr | 47,13 kr |
100 - 245 | 7,298 kr | 36,49 kr |
250 + | 6,72 kr | 33,60 kr |
- RS-artikelnummer:
- 144-3000
- Tillv. art.nr:
- W22-56RJI
- Tillverkare / varumärke:
- Welwyn
Datablad
Lagstiftning och ursprungsland
Produktdetaljer
CECC approved
Suitable for harsh environments
Impervious lead free vitreous enamel coating
Overload characteristics ideal for protection circuits
High stability and reliability
High power dissipation for size
Suitable for harsh environments
Impervious lead free vitreous enamel coating
Overload characteristics ideal for protection circuits
High stability and reliability
High power dissipation for size
Specifikationer
Attribute | Value |
---|---|
Resistance | 56Ω |
Power Rating | 7W |
Tolerance | ±5% |
Technology | Wire Wound |
Series | W20 |
Maximum Operating Temperature | +200°C |
Temperature Coefficient | ±200ppm/°C |
Minimum Operating Temperature | -55°C |