Welwyn 22Ω Wire Wound Resistor 10.5W ±5% W23-22RJI
- RS-artikelnummer:
- 144-2971
- Tillv. art.nr:
- W23-22RJI
- Tillverkare / varumärke:
- Welwyn
30 I lager för avsändande samma dag
25 Inom 1 arbetsdag(ar) (UK lager)
Pris (ex. moms) Var (i en påse med 5)
33,092 kr
(exkl. moms)
41,365 kr
(inkl. moms)
Enheter | Per enhet | Per Bag* |
---|---|---|
5 - 10 | 33,092 kr | 165,46 kr |
15 - 20 | 31,43 kr | 157,15 kr |
25 + | 29,876 kr | 149,38 kr |
- RS-artikelnummer:
- 144-2971
- Tillv. art.nr:
- W23-22RJI
- Tillverkare / varumärke:
- Welwyn
Datablad
Lagstiftning och ursprungsland
Produktdetaljer
CECC approved
Suitable for harsh environments
Impervious lead free vitreous enamel coating
Overload characteristics ideal for protection circuits
High stability and reliability
High power dissipation for size
Suitable for harsh environments
Impervious lead free vitreous enamel coating
Overload characteristics ideal for protection circuits
High stability and reliability
High power dissipation for size
Specifikationer
Attribute | Value |
---|---|
Resistance | 22Ω |
Power Rating | 10.5W |
Tolerance | ±5% |
Technology | Wire Wound |
Series | W20 |
Temperature Coefficient | ±200ppm/°C |
Maximum Operating Temperature | +200°C |
Minimum Operating Temperature | -55°C |