Welwyn 220Ω Wire Wound Resistor 10.5W ±5% W23-220RJI
- RS-artikelnummer:
- 144-2861
- Tillv. art.nr:
- W23-220RJI
- Tillverkare / varumärke:
- Welwyn
Tillfälligt slut i lager – restorder för leverans 2024-11-08
Pris (ex. moms) Var (i en låda med 50)
28,366 kr
(exkl. moms)
35,458 kr
(inkl. moms)
Enheter | Per enhet | Per Box* |
---|---|---|
50 - 200 | 28,366 kr | 1 418,30 kr |
250 + | 22,353 kr | 1 117,65 kr |
- RS-artikelnummer:
- 144-2861
- Tillv. art.nr:
- W23-220RJI
- Tillverkare / varumärke:
- Welwyn
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- BB
Produktdetaljer
CECC approved
Suitable for harsh environments
Impervious lead free vitreous enamel coating
Overload characteristics ideal for protection circuits
High stability and reliability
High power dissipation for size
Suitable for harsh environments
Impervious lead free vitreous enamel coating
Overload characteristics ideal for protection circuits
High stability and reliability
High power dissipation for size
Specifikationer
Attribute | Value |
---|---|
Resistance | 220Ω |
Power Rating | 10.5W |
Tolerance | ±5% |
Technology | Wire Wound |
Series | W20 |
Maximum Operating Temperature | +200°C |
Temperature Coefficient | ±200ppm/°C |
Minimum Operating Temperature | -55°C |