Welwyn 150Ω Wire Wound Resistor 3W ±5% W21-150RJI
- RS-artikelnummer:
- 139-3434
- Tillv. art.nr:
- W21-150RJI
- Tillverkare / varumärke:
- Welwyn
635 I lager för avsändande samma dag
35 Inom 1 arbetsdag(ar) (UK lager)
Pris (ex. moms) Var (i en påse med 5)
11,422 kr
(exkl. moms)
14,278 kr
(inkl. moms)
Enheter | Per enhet | Per Bag* |
---|---|---|
5 - 45 | 11,422 kr | 57,11 kr |
50 - 95 | 10,602 kr | 53,01 kr |
100 - 245 | 9,936 kr | 49,68 kr |
250 - 495 | 9,47 kr | 47,35 kr |
500 + | 8,45 kr | 42,25 kr |
- RS-artikelnummer:
- 139-3434
- Tillv. art.nr:
- W21-150RJI
- Tillverkare / varumärke:
- Welwyn
Datablad
Lagstiftning och ursprungsland
Produktdetaljer
As there is a maximum temperature to which the wire can rise during an overload, if the resistor is already dissipating heat, then the pulse energy applied should be less than that allowed by the graph. It should also be noted that for repetitive pulses the average power dissipated must not exceed the continuous power rating of the resistor.
CECC approved
Suitable for harsh environments
Impervious lead free vitreous enamel coating
Overload characteristics ideal for protection circuits
High stability and reliability
High power dissipation for size
Suitable for harsh environments
Impervious lead free vitreous enamel coating
Overload characteristics ideal for protection circuits
High stability and reliability
High power dissipation for size
Specifikationer
Attribute | Value |
---|---|
Resistance | 150Ω |
Power Rating | 3W |
Tolerance | ±5% |
Technology | Wire Wound |
Series | W20 |
Temperature Coefficient | ±200ppm/°C |
Maximum Operating Temperature | +200°C |
Minimum Operating Temperature | -55°C |