Welwyn 1kΩ Wire Wound Resistor 7W ±5% W22-1K0JI
- RS-artikelnummer:
- 139-3430
- Tillv. art.nr:
- W22-1K0JI
- Tillverkare / varumärke:
- Welwyn
Tillfälligt slut i lager – restorder för leverans när den finns i lager
Pris (ex. moms) Var (i en påse med 5)
13,464 kr
(exkl. moms)
16,83 kr
(inkl. moms)
Enheter | Per enhet | Per Bag* |
---|---|---|
5 - 95 | 13,464 kr | 67,32 kr |
100 - 245 | 8,562 kr | 42,81 kr |
250 - 495 | 7,276 kr | 36,38 kr |
500 + | 6,876 kr | 34,38 kr |
- RS-artikelnummer:
- 139-3430
- Tillv. art.nr:
- W22-1K0JI
- Tillverkare / varumärke:
- Welwyn
Datablad
Lagstiftning och ursprungsland
Produktdetaljer
As there is a maximum temperature to which the wire can rise during an overload, if the resistor is already dissipating heat, then the pulse energy applied should be less than that allowed by the graph. Using the formula below we can estimate the equivalent energy of a pulse applied to a resistor that is already dissipating power.It should also be noted that for repetitive pulses the average power dissipated must not exceed the continuous power rating of the resistor.
CECC approved
Suitable for harsh environments
Impervious lead free vitreous enamel coating
Overload characteristics ideal for protection circuits
High stability and reliability
High power dissipation for size
Suitable for harsh environments
Impervious lead free vitreous enamel coating
Overload characteristics ideal
for protection circuits
High stability and reliability
High power dissipation for size
Suitable for harsh environments
Impervious lead free vitreous enamel coating
Overload characteristics ideal for protection circuits
High stability and reliability
High power dissipation for size
Suitable for harsh environments
Impervious lead free vitreous enamel coating
Overload characteristics ideal
for protection circuits
High stability and reliability
High power dissipation for size
Specifikationer
Attribute | Value |
---|---|
Resistance | 1kΩ |
Power Rating | 7W |
Tolerance | ±5% |
Technology | Wire Wound |
Series | W20 |
Temperature Coefficient | ±200ppm/°C |
Maximum Operating Temperature | +200°C |
Minimum Operating Temperature | -55°C |