Arcol Ohmite 47Ω Silicone Ceramic Resistor 1W ±10% OX470KE
- RS-artikelnummer:
- 126-0414
- Tillv. art.nr:
- OX470KE
- Tillverkare / varumärke:
- Arcol Ohmite
25 I lager för avsändande samma dag
Pris (ex. moms) Var (i en påse med 5)
15,104 kr
(exkl. moms)
18,88 kr
(inkl. moms)
Enheter | Per enhet | Per Bag* |
---|---|---|
5 - 45 | 15,104 kr | 75,52 kr |
50 - 95 | 14,66 kr | 73,30 kr |
100 - 245 | 14,284 kr | 71,42 kr |
250 - 495 | 13,93 kr | 69,65 kr |
500 + | 13,552 kr | 67,76 kr |
- RS-artikelnummer:
- 126-0414
- Tillv. art.nr:
- OX470KE
- Tillverkare / varumärke:
- Arcol Ohmite
Lagstiftning och ursprungsland
- COO (Country of Origin):
- JP
Produktdetaljer
OX Series Ceramic Axial Resistors
Ohmite OX Series of fixed ceramic resistors are ideal for circuitry associated with surges, high peak power or high energy. They offer enhanced performance in high-voltage power supplies, R-C snubber circuits, and inrush limiters. The OX resistors can often replace carbon composition resistors which can be difficult to source.
Features
Replaces carbon composition resistors
Meets high energy density demands
High peak power
10% Tolerance
Meets high energy density demands
High peak power
10% Tolerance
Ohmite Resistors
Specifikationer
Attribute | Value |
---|---|
Resistance | 47Ω |
Power Rating | 1W |
Tolerance | ±10% |
Technology | Silicone Ceramic |
Series | OX |
Maximum Operating Temperature | +220°C |
Temperature Coefficient | Minimum of -1300ppm/°C |
Minimum Operating Temperature | -40°C |