Arcol Ohmite 30Ω Wire Wound Resistor 10W ±5% 20J30RE
- RS-artikelnummer:
- 124-9306
- Tillv. art.nr:
- 20J30RE
- Tillverkare / varumärke:
- Arcol Ohmite
125 I lager för avsändande samma dag
25 Inom 1 arbetsdag(ar) (UK lager)
Pris (ex. moms) Var (i en påse med 5)
30,72 kr
(exkl. moms)
38,40 kr
(inkl. moms)
Enheter | Per enhet | Per Bag* |
---|---|---|
5 - 45 | 30,72 kr | 153,60 kr |
50 - 95 | 28,568 kr | 142,84 kr |
100 - 245 | 26,726 kr | 133,63 kr |
250 - 495 | 25,508 kr | 127,54 kr |
500 + | 23,046 kr | 115,23 kr |
- RS-artikelnummer:
- 124-9306
- Tillv. art.nr:
- 20J30RE
- Tillverkare / varumärke:
- Arcol Ohmite
Lagstiftning och ursprungsland
- COO (Country of Origin):
- MX
Produktdetaljer
Ohmite 20 Series Wirewound Axial Resistors
20 Series axial resistors from Ohmite are constructed from a ceramic core with a conformal lead free vitreous enamel coating. The rugged vitreous enamel coating is lead free, flame resistant and able to withstand temperature cycling and high humididty environments. Ohmite 20 Series axial resistors are an economical and durable solution. These axial reistors feature the same electrical attributes of the more expensive 90 Series from Ohmite.
Features
All-welded construction
High reliability
Durable construction ensures reliability
High reliability
Durable construction ensures reliability
Product Application Information
These axial resistors are ideal for applications that require the highest level of accuracy. Suitable applications idea for inudstiral, communication and completer appliations where relaibilty, cost and quality are vital.
Ohmite Resistors
Specifikationer
Attribute | Value |
---|---|
Resistance | 30Ω |
Power Rating | 10W |
Tolerance | ±5% |
Technology | Wire Wound |
Series | 20 |
Temperature Coefficient | ±30ppm/°C |
Maximum Operating Temperature | +350°C |
Minimum Operating Temperature | +25°C |