- RS-artikelnummer:
- 335-268
- Tillv. art.nr:
- PCY100R00B
- Tillverkare / varumärke:
- Alpha
I lager för avsändande samma dag
Nästa dag-leverans inte möjlig
Lagt till varukorgen
Pris (ex. moms) Varje
940,76 kr
(exkl. moms)
1 175,95 kr
(inkl. moms)
Enheter | Per unit |
1 - 4 | 940,76 kr |
5 - 9 | 916,81 kr |
10 + | 893,96 kr |
- RS-artikelnummer:
- 335-268
- Tillv. art.nr:
- PCY100R00B
- Tillverkare / varumärke:
- Alpha
Datablad
Lagstiftning och ursprungsland
RoHS-status: Inte relevant
- COO (Country of Origin):
- JP
Produktdetaljer
High-Precision Power Resistor, PC Series
The high preceision PC series of resistors from Alpha with heat sink can be used up to a rated power of 10W.
Note
Note 1: Resistance figures for type PB are guaranteed at a point 12.7 ±3.2 mm away from the resistor
However, where the resistance value is less than 10 Ω, it is guaranteed at a point 5.08 ±0.6 mm away
Note 2: Heat sink: aluminium chassis 152.4 mm (L) ´ 101.6 mm (W) ´ 50.8 mm (H) ´ 1.0 mm (T)
However, where the resistance value is less than 10 Ω, it is guaranteed at a point 5.08 ±0.6 mm away
Note 2: Heat sink: aluminium chassis 152.4 mm (L) ´ 101.6 mm (W) ´ 50.8 mm (H) ´ 1.0 mm (T)
Specifikationer
Attribute | Value |
---|---|
Resistance | 100Ω |
Power Rating | 2W |
Tolerance | ±0.1% |
Technology | Power Film |
Series | PCY |
Maximum Operating Temperature | +155°C |
Temperature Coefficient | ±2.5ppm/°C |
Minimum Operating Temperature | -55°C |