- RS-artikelnummer:
- 683-4149
- Tillv. art.nr:
- MRS25000C1209FCT00
- Tillverkare / varumärke:
- Vishay
4275 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Var (i ett paket med 25)
1,309 kr
(exkl. moms)
1,636 kr
(inkl. moms)
Enheter | Per unit | Per Pack* |
25 - 100 | 1,309 kr | 32,725 kr |
125 - 225 | 0,524 kr | 13,10 kr |
250 - 600 | 0,395 kr | 9,875 kr |
625 - 1225 | 0,328 kr | 8,20 kr |
1250 + | 0,262 kr | 6,55 kr |
- RS-artikelnummer:
- 683-4149
- Tillv. art.nr:
- MRS25000C1209FCT00
- Tillverkare / varumärke:
- Vishay
Lagstiftning och ursprungsland
Produktdetaljer
0.6W MRS25 Series (1Ω to 976Ω)
Professional Thin Film Leaded Resistors
A homogeneous film of metal alloy is deposited on a high grade ceramic body. After a helical groove has been cut in the resistive layer, tinned connecting wires of electrolytic copper are welded to the end-caps. The resistors are coated with lacquer which provides electrical, mechanical, and climatic protection. Four or five colour code rings designate the resistance value and tolerance according to IEC 60062. Suitable replacements for MRS16 and MRS25 are MBA/SMA 0204 and MBB/SMA 0207 professional.
Features
- Technology: metal film
- Professional resistors in small outlines
- Low noise
- Professional resistors in small outlines
- Low noise
Specifikationer
Attribute | Value |
---|---|
Resistance | 12Ω |
Power Rating | 0.6W |
Tolerance | ±1% |
Technology | Thin Film |
Series | MRS25 |
Temperature Coefficient | ±50ppm/°C |