- RS-artikelnummer:
- 477-7451
- Tillv. art.nr:
- MBB02070C1828FCT00
- Tillverkare / varumärke:
- Vishay
650 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Var (i ett paket med 50)
1,116 kr
(exkl. moms)
1,395 kr
(inkl. moms)
Enheter | Per unit | Per Pack* |
50 - 450 | 1,116 kr | 55,80 kr |
500 - 950 | 0,466 kr | 23,30 kr |
1000 - 1950 | 0,452 kr | 22,60 kr |
2000 - 4950 | 0,441 kr | 22,05 kr |
5000 + | 0,43 kr | 21,50 kr |
- RS-artikelnummer:
- 477-7451
- Tillv. art.nr:
- MBB02070C1828FCT00
- Tillverkare / varumärke:
- Vishay
Datablad
Lagstiftning och ursprungsland
Produktdetaljer
0.6W MBB 0207 Series (Zero → 910Ω)
Vishay MBB 0207 series professional leaded thin film resistors are the general purpose resistor for all fields of professional electronics where reliability and stability is of major concern. Typical applications include industrial, telecommunication, automotive, and medical equipment.
Features
- CECC version (IECQ-CECC approved according to EN 140101-806)
- Excellent overall stability: class 0.25
- Wide ohmic range: 0.22 to 22 M
- AEC-Q200 qualified available (1)
- Radial version available for MBB/SMA 0207
- Alternative termination wires available e.g. weldable wire (MBA/SMA 0204 only)
- Excellent overall stability: class 0.25
- Wide ohmic range: 0.22 to 22 M
- AEC-Q200 qualified available (1)
- Radial version available for MBB/SMA 0207
- Alternative termination wires available e.g. weldable wire (MBA/SMA 0204 only)
Applications
- Industrial
- Telecommunication
- Medical equipment
- Automotive
- Telecommunication
- Medical equipment
- Automotive
Specifikationer
Attribute | Value |
---|---|
Resistance | 1.82Ω |
Power Rating | 0.6W |
Tolerance | ±1% |
Technology | Thin Film |
Series | MBB0207 |
Case Style | Conformal |
Temperature Coefficient | ±50ppm/°C |
Termination Style | Axial |
Dimensions | 2.5 (Dia.) x 6.5mm |
Length | 6.5mm |
Diameter | 2.5mm |
Maximum Temperature Coefficient | +50ppm/°C |
Minimum Temperature Coefficient | -50ppm/°C |