- RS-artikelnummer:
- 827-5909
- Tillverkare / varumärke:
- RS PRO
Tillfälligt slut i lager – restorder för leverans när den finns i lager
Lagt till varukorgen
Pris (ex. moms) Varje
753,98 kr
(exkl. moms)
942,48 kr
(inkl. moms)
Enheter | Per unit |
1 - 4 | 753,98 kr |
5 - 9 | 678,39 kr |
10 + | 640,76 kr |
Alternativ
Denna produkt är för närvarande inte tillgänglig. Vi rekommenderar denna produkt istället.
- RS-artikelnummer:
- 827-5909
- Tillverkare / varumärke:
- RS PRO
Lagstiftning och ursprungsland
- COO (Country of Origin):
- GB
Produktdetaljer
PVC Insulated & Screened Thermocouple Cables
10, 25, 50,100 & 200 metre lengths
These PVC insulated & screened thermocouple extension and compensating cables are designed with twisted cores & screened construction for lowered electrical noise.
Good quality general purpose cables, both highly waterproof and flexible.
Available in thermocouple extension types K, J, T, N and compensating type VX (KCB) for type K thermocouple.
Good quality general purpose cables, both highly waterproof and flexible.
Available in thermocouple extension types K, J, T, N and compensating type VX (KCB) for type K thermocouple.
The RS PRO PVC Insulated & Screened Thermocouple Cable are designed with twisted cores & screened construction for reduced electrical noise. Good quality general purpose cables, both highly waterproof and flexible and available in 25 m reel.
Maximum Operating Temperature +105°C
Core Strands 7/0.2mm
Insulation Material PVC
Cable Shape Twisted
Number of Strands 7
Core Strands 7/0.2mm
Insulation Material PVC
Cable Shape Twisted
Number of Strands 7
Specifikationer
Attribute | Value |
---|---|
Insulation Material | PVC |
Length | 25m |
Maximum Operating Temperature | +105°C |
Thermocouple Type | N |
Core Strands | 7/0.2mm |
Cable Shape | Twisted |
Number of Strands | 2 |
Standards Met | IEC |
- RS-artikelnummer:
- 827-5909
- Tillverkare / varumärke:
- RS PRO