- RS-artikelnummer:
- 827-5855
- Tillverkare / varumärke:
- RS PRO
1 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
891,30 kr
(exkl. moms)
1 114,12 kr
(inkl. moms)
Enheter | Per unit |
1 - 4 | 891,30 kr |
5 - 9 | 846,72 kr |
10 + | 802,14 kr |
- RS-artikelnummer:
- 827-5855
- Tillverkare / varumärke:
- RS PRO
Lagstiftning och ursprungsland
- COO (Country of Origin):
- GB
Produktdetaljer
Glassfibre Flat Pair Thermocouple Cables
Tolerance Class 2 to IEC-584
Insulation rating -60°C to 350°C (short periods up to 400°C)
Colour code (cores & jacket) to IEC-584-3
Insulation rating -60°C to 350°C (short periods up to 400°C)
Colour code (cores & jacket) to IEC-584-3
Glassfibre insulated flat pair cables in thermocouple types; K, J N or T. Types KX & TX are available in solid 1/0.3mm, JX in 7/0.2mm stranded conductors. Glassfibre insulated flat pair construction, with glassfibre jacket and silicone varnish throughout. The thermocouple cables are also available with a stainless steel overbraid for added protection.
Note
Available in different reel lengths.
Specifikationer
Attribute | Value |
---|---|
Length | 50m |
Insulation Material | Glass Fibre |
Thermocouple Type | J |
Maximum Operating Temperature | +350°C |
Core Strands | 7/0.2mm |
Cable Shape | Flat Pair |
Number of Strands | 2 |
Standards Met | IEC |