RS PRO Type RTD Resistance Thermometer Detector (RTD) Wire, 50m, Screened, PFA Insulation, +260°C Max, 7/0.2mm
- RS-artikelnummer:
- 827-5827
- Tillverkare / varumärke:
- RS PRO
Tillfälligt slut i lager – restorder för leverans 2024-07-15
Lagt till varukorgen
Pris (ex. moms) Varje
3 382,32 kr
(exkl. moms)
4 227,90 kr
(inkl. moms)
Enheter | Per unit |
1 + | 3 382,32 kr |
Alternativ
Denna produkt är för närvarande inte tillgänglig. Vi rekommenderar denna produkt istället.
- RS-artikelnummer:
- 827-5827
- Tillverkare / varumärke:
- RS PRO
Lagstiftning och ursprungsland
- COO (Country of Origin):
- GB
Produktdetaljer
RS PRO Thermocouple extension cable
From the trusted brand RS PRO, comes a range of high quality and great value thermocouple extension cables.
Manufactured to industry standards, these extension wires are an excellent solution for extending the distance between a temperature probe and the instrument that providing the reading.
Manufactured to industry standards, these extension wires are an excellent solution for extending the distance between a temperature probe and the instrument that providing the reading.
Features and benefits
- Maximum operating temperature of up to +260 °C
- Strong, highly flexible and resistant to acids, oils and other harmful substances
- Insulated with high quality PFA (Perfluoroalkoxy) teflon
- Screened construction
- Available with either 4 or 6 cores
- Available with either 50m or 100m length
- RoHS (Restriction of Hazardous Substances Directive) compliant
Applications
Thermocouples are instruments that are designed to provide temperature measurement of substances and have a variety of applications such as;
- Medical - research into DNA and hypodermic insertion to detecting a tumour.
- Vehicle diagnostics - used to monitor and adjust factors such as battery health, exhaust readings, spark plug function and brake performance.
- Temperature readings in boilers, heating sensors, and ovens
- Food thermometers, industrial probes, and sensors
What is the difference between screened and unscreened cables?
Screened share a lot in common with unscreened cables however screened cables emit less electromagnetic energy which can cause signal interference with cables that are nearby.
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
Specifikationer
Attribute | Value |
---|---|
Length | 50m |
Insulation Material | PFA |
Thermocouple Type | RTD |
Maximum Operating Temperature | +260°C |
Screened/Unscreened | Screened |
Core Strands | 7/0.2mm |
Cable Shape | Twisted |
Number of Strands | 4 |