- RS-artikelnummer:
- 779-9713
- Tillverkare / varumärke:
- RS PRO
17 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
379,06 kr
(exkl. moms)
473,82 kr
(inkl. moms)
Enheter | Per unit |
1 - 4 | 379,06 kr |
5 - 9 | 360,20 kr |
10 + | 341,02 kr |
- RS-artikelnummer:
- 779-9713
- Tillverkare / varumärke:
- RS PRO
Lagstiftning och ursprungsland
- COO (Country of Origin):
- GB
Produktdetaljer
ANSI PVC Thermocouple Cables
ANSI PVC insulated thermocouple cable with plug and socket. Thermocouple extension types K & J, 2 or 5 metre lengths available
Conductors laid flat PVC insulated with overall PVC sheath
All round general purpose cable, both waterproof and very flexible
Conductors 7/0.2mm
Insulation rating -10°C to 105°C
General purpose connectors
Polarised contacts for correct connection
All round general purpose cable, both waterproof and very flexible
Conductors 7/0.2mm
Insulation rating -10°C to 105°C
General purpose connectors
Polarised contacts for correct connection
Specifikationer
Attribute | Value |
---|---|
Insulation Material | PVC |
Length | 2m |
Thermocouple Type | K |
Core Strands | 7/0.2mm |
Number of Strands | 2 |
- RS-artikelnummer:
- 779-9713
- Tillverkare / varumärke:
- RS PRO