- RS-artikelnummer:
- 768-6614
- Tillverkare / varumärke:
- RS PRO
11 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
412,55 kr
(exkl. moms)
515,69 kr
(inkl. moms)
Enheter | Per unit |
1 - 4 | 412,55 kr |
5 - 9 | 391,65 kr |
10 + | 371,41 kr |
- RS-artikelnummer:
- 768-6614
- Tillverkare / varumärke:
- RS PRO
Lagstiftning och ursprungsland
Produktdetaljer
Thermocouple Extensions Leads
A range of thermocouple extension leads in types K, J, T and N available with either a miniature or standard IEC connector. The thermocouple extension leads are available in 2 m, 5 m and 10 m lengths.
Cable Construction:
PVC insulated cable
IEC colour coded
Laid flat, side by side & PVC sheathed
Insulation rating -10 → 105 °C
IEC colour coded
Laid flat, side by side & PVC sheathed
Insulation rating -10 → 105 °C
Miniature connector (flat plug pins) or standard connector (solid, round plug pins) versions available
Contacts are polarised to prevent incorrect connection
Contacts are polarised to prevent incorrect connection
Specifikationer
Attribute | Value |
---|---|
Insulation Material | PVC |
Length | 5m |
Maximum Operating Temperature | +220°C |
Thermocouple Type | N |
Core Strands | 7/0.2mm |
Cable Shape | Multicore |
Number of Strands | 2 |
Standards Met | IEC, RoHS Compliant |