- RS-artikelnummer:
- 611-7996
- Tillverkare / varumärke:
- RS PRO
5 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) 1 rulle med 25 meter
469,55 kr
(exkl. moms)
586,94 kr
(inkl. moms)
Rulle(ar) | Per Reel | Per Metre* |
1 - 4 | 469,55 kr | 18,782 kr |
5 - 9 | 445,93 kr | 17,837 kr |
10 + | 422,75 kr | 16,91 kr |
- RS-artikelnummer:
- 611-7996
- Tillverkare / varumärke:
- RS PRO
Lagstiftning och ursprungsland
- COO (Country of Origin):
- GB
Produktdetaljer
PFA Insulated Twisted Pair Extension Cable
Single pair of solid or stranded conductors
PFA extruded construction making it easier to work than the PTFE alternative
Tolerance class 1 for optimum accuracy
IEC colour coded
Temperature rating -75 to +250°C
PFA extruded construction making it easier to work than the PTFE alternative
Tolerance class 1 for optimum accuracy
IEC colour coded
Temperature rating -75 to +250°C
Specifikationer
Attribute | Value |
---|---|
Insulation Material | PFA |
Length | 25m |
Maximum Operating Temperature | +250°C |
Thermocouple Type | N |
Screened/Unscreened | Unscreened |
Core Strands | 1/0.2mm |
Cable Shape | Twisted |
Number of Strands | 2 |
Standards Met | IEC |