- RS-artikelnummer:
- 363-0418
- Tillverkare / varumärke:
- RS PRO
38 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
906,83 kr
(exkl. moms)
1 133,54 kr
(inkl. moms)
Enheter | Per unit |
1 - 4 | 906,83 kr |
5 - 9 | 816,22 kr |
10 + | 770,76 kr |
- RS-artikelnummer:
- 363-0418
- Tillverkare / varumärke:
- RS PRO
Lagstiftning och ursprungsland
- COO (Country of Origin):
- GB
Produktdetaljer
PVC Insulated thermocouple cable
From the trusted brand RS PRO, comes a range of high quality and great value thermocouple and cables.
Manufactured to industry standards, these thermocouple extension wires are an excellent solution for providing a connection between a temperature probe and the instrument that providing the reading.
Manufactured to industry standards, these thermocouple extension wires are an excellent solution for providing a connection between a temperature probe and the instrument that providing the reading.
Features and benefits
- Strong PTFE insulation
- Maximum operating temperature of up to +250 °C
- Unscreened
- Stranded 1/0.2mm and 1/0.315 conductors
- 25m in length
- Type K and T offered in the range
- Ideal for rapid, simple production of flexible thermocouples
- Flat pair twin-twisted, solid conductor construction
- Class 1 tolerance
- Conforms to IEC 584-3
- Tolerance Class 1 for optimum accuracy
Applications
Thermocouples are instruments that are designed to provide temperature measurement of substances and have a variety of applications such as;
- Medical - research into DNA and hypodermic insertion to detecting a tumour.
- Vehicle diagnostics - used to monitor and adjust factors such as battery health, exhaust readings, spark plug function and brake performance.
- Temperature readings in boilers, heating sensors, and ovens
- Food thermometers, industrial probes, and sensors
What is the difference between screened and unscreened cables?
Screened share a lot in common with unscreened cables however screened cables emit less electromagnetic energy which can cause signal interference with cables that are nearby.
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
Standards
BS4937 Part 30 1993 which conforms to IEC 584-3
Specifikationer
Attribute | Value |
---|---|
Length | 25m |
Insulation Material | PTFE |
Maximum Operating Temperature | +250°C |
Thermocouple Type | T |
Screened/Unscreened | Unscreened |
Core Strands | 1/0.315mm |
Cable Shape | Flat Pair |
Number of Strands | 2 |
Standards Met | IEC |