- RS-artikelnummer:
- 785-5624
- Tillv. art.nr:
- PRF18BC471QB5RB
- Tillverkare / varumärke:
- Murata
Denna produkt har utgått
- RS-artikelnummer:
- 785-5624
- Tillv. art.nr:
- PRF18BC471QB5RB
- Tillverkare / varumärke:
- Murata
Lagstiftning och ursprungsland
Produktdetaljer
0603 PRF Series Overheat Sensing
Overheat sensing for power transistors, power ,diodes and power ICs in hybrid circuits.
Excellent thermal response
Solid-state construction provides excellent mechanical vibration and impact resistance
Contactless operation provides noiseless operation
Dimensions LxWxT 1.60 x 0.80 x0.80mm
Solid-state construction provides excellent mechanical vibration and impact resistance
Contactless operation provides noiseless operation
Dimensions LxWxT 1.60 x 0.80 x0.80mm
Specifikationer
Attribute | Value |
---|---|
Series | PRF |
Temperature Coefficient Type | PTC |
Resistance @ 25 °C | 470Ω |
Tolerance | ±50% |
Package/Case | 0603 (1608M) |
Length | 1.6mm |
Depth | 0.8mm |
Height | 0.8mm |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +130°C |
Dimensions | 1.6 x 0.8 x 0.8mm |
- RS-artikelnummer:
- 785-5624
- Tillv. art.nr:
- PRF18BC471QB5RB
- Tillverkare / varumärke:
- Murata