- RS-artikelnummer:
- 674-2621
- Tillv. art.nr:
- FLUKE-TI10 (EU/9)
- Tillverkare / varumärke:
- Fluke
Tillfälligt slut i lager – restorder för leverans när den finns i lager
Pris (ex. moms) Varje
42 543,31 kr
(exkl. moms)
53 179,14 kr
(inkl. moms)
Enheter | Per unit |
1 + | 42 543,31 kr |
- RS-artikelnummer:
- 674-2621
- Tillv. art.nr:
- FLUKE-TI10 (EU/9)
- Tillverkare / varumärke:
- Fluke
RoHS-status: Inte relevant
- COO (Country of Origin):
- US
Fluke Ti10 and Ti25 Thermal Imaging Cameras with IR-Fusion
The Fluke Ti25 and Ti10 Thermal Imagers are built for tough work environments, and these high-performance, fully radiometric imagers are ideal for troubleshooting electrical installations, electro-mechanical equipment, process instrumentation, HVAC equipment and many other applications
IR-Fusion® Technology simultaneously captures a digital photo in addition to the infrared image and fuses it together. Images enhanced with IR-Fusion® help identify and report suspect or faulty components enabling repairs to be done as well as prove that the problem was corrected.
-20ºC to 250ºC temperature range, ± 5ºC accuracy
≤0.2 °C thermal sensitivity (NETD) identifies small temperature differences that could indicate problems
Withstands dust and water – tested to IP54 rating
High performance, low noise sensor provides high quality image and stable temperature reading
Even the smallest details become visible with the large, widescreen full VGA colour LCD display
Store more than 3,000 screen images (.bmp format) for easy reporting direct into Microsoft Word® or 1,200 IR-Fusion images, including thermal image, visual image and temperature data for reporting and analysis purpose. Data is stored on included 2 GB SD memory card
-20ºC to 250ºC temperature range, ± 5ºC accuracy
≤0.2 °C thermal sensitivity (NETD) identifies small temperature differences that could indicate problems
Withstands dust and water – tested to IP54 rating
High performance, low noise sensor provides high quality image and stable temperature reading
Even the smallest details become visible with the large, widescreen full VGA colour LCD display
Store more than 3,000 screen images (.bmp format) for easy reporting direct into Microsoft Word® or 1,200 IR-Fusion images, including thermal image, visual image and temperature data for reporting and analysis purpose. Data is stored on included 2 GB SD memory card
Ti25 additional features
-20°C to 350°C temperature range, ±2°C accuracy
≤0.1°C thermal sensitivity (NETD) to identify very small temperature differences that could indicate problems
On-screen emissivity correction
Center point and hot & cold markers measurement modes
User selectable blending of IR/Visual image in Picture-in-Picture mode.
≤0.1°C thermal sensitivity (NETD) to identify very small temperature differences that could indicate problems
On-screen emissivity correction
Center point and hot & cold markers measurement modes
User selectable blending of IR/Visual image in Picture-in-Picture mode.
Ti10 additional features
FAST AUTO MANUAL TOGGLE
FAST AUTO RESCALE
FAST AUTO RESCALE
Supplied with
Fluke SmartView™ analysis and reporting software (with free upgrades through life of product), 2 GB SD card, SD card reader for downloading images into a computer, Rugged hard carry case and portable soft carry case, hand strap to be used left or right handed, training CD, rechargeable battery, AC charger/power supply including mains adapters, manual
Attribute | Value |
---|---|
Temperature Measurement Range | -20 → +250 °C |
Detector Resolution | 160 x 120pixel |
Display Resolution | 640 x 480pixel |
Model Number | Ti10 |
Thermal Sensitivity | ≤130mK |
Best Temperature Measurement Accuracy | ±2 °C |
Focus Type | Manual |
Refresh Rate | 9Hz |
Minimum Focus Distance | 15 cm, 46cm |
Display Size | 3.7in |
Weight | 1.2kg |
Model Number p | Ti10 |
Minimum Focus | 15 cm Thermal Lens, 46 cm Visual Lens |
- RS-artikelnummer:
- 674-2621
- Tillv. art.nr:
- FLUKE-TI10 (EU/9)
- Tillverkare / varumärke:
- Fluke
RoHS-status: Inte relevant
- COO (Country of Origin):
- US
Fluke Ti10 and Ti25 Thermal Imaging Cameras with IR-Fusion
The Fluke Ti25 and Ti10 Thermal Imagers are built for tough work environments, and these high-performance, fully radiometric imagers are ideal for troubleshooting electrical installations, electro-mechanical equipment, process instrumentation, HVAC equipment and many other applications
IR-Fusion® Technology simultaneously captures a digital photo in addition to the infrared image and fuses it together. Images enhanced with IR-Fusion® help identify and report suspect or faulty components enabling repairs to be done as well as prove that the problem was corrected.
-20ºC to 250ºC temperature range, ± 5ºC accuracy
≤0.2 °C thermal sensitivity (NETD) identifies small temperature differences that could indicate problems
Withstands dust and water – tested to IP54 rating
High performance, low noise sensor provides high quality image and stable temperature reading
Even the smallest details become visible with the large, widescreen full VGA colour LCD display
Store more than 3,000 screen images (.bmp format) for easy reporting direct into Microsoft Word® or 1,200 IR-Fusion images, including thermal image, visual image and temperature data for reporting and analysis purpose. Data is stored on included 2 GB SD memory card
-20ºC to 250ºC temperature range, ± 5ºC accuracy
≤0.2 °C thermal sensitivity (NETD) identifies small temperature differences that could indicate problems
Withstands dust and water – tested to IP54 rating
High performance, low noise sensor provides high quality image and stable temperature reading
Even the smallest details become visible with the large, widescreen full VGA colour LCD display
Store more than 3,000 screen images (.bmp format) for easy reporting direct into Microsoft Word® or 1,200 IR-Fusion images, including thermal image, visual image and temperature data for reporting and analysis purpose. Data is stored on included 2 GB SD memory card
Ti25 additional features
-20°C to 350°C temperature range, ±2°C accuracy
≤0.1°C thermal sensitivity (NETD) to identify very small temperature differences that could indicate problems
On-screen emissivity correction
Center point and hot & cold markers measurement modes
User selectable blending of IR/Visual image in Picture-in-Picture mode.
≤0.1°C thermal sensitivity (NETD) to identify very small temperature differences that could indicate problems
On-screen emissivity correction
Center point and hot & cold markers measurement modes
User selectable blending of IR/Visual image in Picture-in-Picture mode.
Ti10 additional features
FAST AUTO MANUAL TOGGLE
FAST AUTO RESCALE
FAST AUTO RESCALE
Supplied with
Fluke SmartView™ analysis and reporting software (with free upgrades through life of product), 2 GB SD card, SD card reader for downloading images into a computer, Rugged hard carry case and portable soft carry case, hand strap to be used left or right handed, training CD, rechargeable battery, AC charger/power supply including mains adapters, manual
Attribute | Value |
---|---|
Temperature Measurement Range | -20 → +250 °C |
Detector Resolution | 160 x 120pixel |
Display Resolution | 640 x 480pixel |
Model Number | Ti10 |
Thermal Sensitivity | ≤130mK |
Best Temperature Measurement Accuracy | ±2 °C |
Focus Type | Manual |
Refresh Rate | 9Hz |
Minimum Focus Distance | 15 cm, 46cm |
Display Size | 3.7in |
Weight | 1.2kg |
Model Number p | Ti10 |
Minimum Focus | 15 cm Thermal Lens, 46 cm Visual Lens |