- RS-artikelnummer:
- 821-1211
- Tillv. art.nr:
- TC6504N015VCTTR
- Tillverkare / varumärke:
- Microchip
Denna produkt har utgått
- RS-artikelnummer:
- 821-1211
- Tillv. art.nr:
- TC6504N015VCTTR
- Tillverkare / varumärke:
- Microchip
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- US
Produktdetaljer
TC6501/2/3/4 Temperature Switches
The TC6501/2/3/4 series of temperature switches have 5 factory-programmed temperature thresholds and a variety of factory-trimmed temperature points.
TC6501: A switch with an open-drain, active-low output that is suitable for hot temperatures.
TC6502: A switch with a CMOS, active-high output that is suitable for hot temperatures.
TC6503: A switch with an open-drain, active-low output that is suitable for cold temperatures.
TC6504: A switch with a CMOS, active-high output that is suitable for hot temperatures.
Typical applications for the TC6501/2/3/4 temperature switches include notebook computers, network boxes, thermal management within PCs and servers, over-temperature fail-safe circuits, fan controllers, temperature alarms, projectors and printers.
TC6501: A switch with an open-drain, active-low output that is suitable for hot temperatures.
TC6502: A switch with a CMOS, active-high output that is suitable for hot temperatures.
TC6503: A switch with an open-drain, active-low output that is suitable for cold temperatures.
TC6504: A switch with a CMOS, active-high output that is suitable for hot temperatures.
Typical applications for the TC6501/2/3/4 temperature switches include notebook computers, network boxes, thermal management within PCs and servers, over-temperature fail-safe circuits, fan controllers, temperature alarms, projectors and printers.
Temperature & Humidity Sensors, Microchip
Specifikationer
Attribute | Value |
---|---|
Sensor Function | Temperature Switch |
Output Type | Push-Pull Output |
Interface Type | Serial |
Accuracy | ±0.5°C |
Mounting Type | Surface Mount |
Pin Count | 5 |
Minimum Operating Temperature | -55 °C |
Operating Temperature Range | -55 to +135 °C |
Maximum Operating Temperature | +135 °C |
Minimum Operating Supply Voltage | 2.7 V |
Maximum Operating Supply Voltage | 5.5 V |
Package Type | SOT-23 |
Length | 3.1mm |
Height | 1.3mm |
Width | 1.75mm |
Dimensions | 3.1 x 1.75 x 1.3mm |