Silicon Labs Temperature & Humidity Sensor, Digital Output, Surface Mount, Serial-I2C, ±0.4 °C, ±4%RH, 6 Pins
- RS-artikelnummer:
- 865-2309P
- Tillv. art.nr:
- Si7020-A20-GM
- Tillverkare / varumärke:
- Silicon Labs
156 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje (levereras i ett rör)
36,487 kr
(exkl. moms)
45,609 kr
(inkl. moms)
Enheter | Per unit |
12 - 48 | 36,487 kr |
51 - 99 | 35,523 kr |
102 - 249 | 34,60 kr |
252 + | 33,75 kr |
- RS-artikelnummer:
- 865-2309P
- Tillv. art.nr:
- Si7020-A20-GM
- Tillverkare / varumärke:
- Silicon Labs
Lagstiftning och ursprungsland
Produktdetaljer
Si70xx/Si701x/Si702x Digital Humidity & Temperature Sensors
The Si70xx/Si701x/Si702x series of digital humidity & temperature sensors integrates a humidity sensor, temperature sensor, I2C serial interface, calibration and on-chip signal conditioning in one compact QFN/DFN CMOS package.
When air comes into contact with the exposed polymide sensor, moisture in the air causes a capacitance change in the sensor resulting in the on-chip conditioning converting this to a humidity reading. This is then made available to the user over the I2C interface.
Applications include asset and goods tracking, laptops, tablets, PLC and I/O modules, smart phones, thermostats, humidistats, wireless sensing, detection of gas, fire, smoke and water, ventilation and air conditioning.
When air comes into contact with the exposed polymide sensor, moisture in the air causes a capacitance change in the sensor resulting in the on-chip conditioning converting this to a humidity reading. This is then made available to the user over the I2C interface.
Applications include asset and goods tracking, laptops, tablets, PLC and I/O modules, smart phones, thermostats, humidistats, wireless sensing, detection of gas, fire, smoke and water, ventilation and air conditioning.
Features;
Wide operating voltage range : 1.9 V to 3.6 V
Low power
I2C serial interface
On-chip heater
Great long term stability
Fully calibrated
Pre-installed protective filter
Temperature & Humidity Sensors, Silicon Laboratories
Specifikationer
Attribute | Value |
---|---|
Sensor Function | Temperature & Humidity |
Output Type | Digital |
Interface Type | Serial-I2C |
Accuracy | ±0.4 °C, ±4%RH |
Mounting Type | Surface Mount |
Pin Count | 6 |
Minimum Operating Temperature | -40 °C |
Operating Temperature Range | -40 to +85 °C |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 1.9 V |
Maximum Operating Supply Voltage | 3.6 V |
Package Type | DFN |
Length | 3mm |
Height | 0.75mm |
Width | 3mm |
Dimensions | 3 x 3 x 0.75mm |
Resolution | 12 (Humidity) bit, 14 (Temperature) bit |
- RS-artikelnummer:
- 865-2309P
- Tillv. art.nr:
- Si7020-A20-GM
- Tillverkare / varumärke:
- Silicon Labs