Carel Panel Mount On/Off Temperature Controller 1 Input, 3 Output 3 Relay, 230 V ac Supply Voltage

Utgått
RS-artikelnummer:
913-9970
Tillv. art.nr:
PB00F0EP30
Tillverkare / varumärke:
Carel
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Carel

Output Type

3 Relay

Supply Voltage

230 V ac

Number of Inputs

1

Number of Outputs

3

Input Type

K Type Thermocouple

Mounting Type

Panel Mount

Termination Type

Screw

COO (Country of Origin):
IT

Powercompact Temperature Controller


The Powercompact controllers are fitted with a 3-digit LED display and eight buttons, giving you easy access to the main functions of the refrigeration unit. The temperature controllers are available in standard and smaller sizes, making it the ideal solution for applications with limited space.

• Large 3-digit display
• Connection terminal block used for direct connections of loads
• Models available with up to 5 relays
• 2 HP relay for compressor control
• 16A relay for defrost control
• 8A relay for evaporation fans and auxiliary output control

Applications:


• Refrigerated counters
• Refrigerated display cases (pastry shops, ice cream parlour)


Carel Powercompact Series