Red Lion 9-Pin Connector Cable

  • RS-artikelnummer 614-3967
  • Tillv. art.nr TP16KIT2
  • Tillverkare / varumärke Red Lion
Datablad
Lagstiftning och ursprungsland
Ej tillämpbart
COO (Country of Origin): US
Produktdetaljer

T16/P16 - Accessories

Programming cable and software allows programming of any T16 or P16 using a PC. It allows the user to program without powering a controller.

Kit Contains:

Everything required for a direct link to an RS-232 port on PC
Serial Port
Windows© configuration software

Specifikationer
Attribute Value
Cable Type 9-Pin Connector Cable
1 I lager för leverans inom 1 arbetsdagar
Pris (ex. moms) Each
1 298,50 kr
(exkl. moms)
1 623,12 kr
(inkl. moms)
Enheter
Per unit
1 +
1 298,50 kr
Related Products
ALPHA-XL ALPHA power in large formatThe new ALPHA ...
Description:
ALPHA-XL ALPHA power in large formatThe new ALPHA XL comes into its own where the existing ALPHA series has reached its limits. Expanded through outstanding new features, it is particularly suited to machine and instrument manufacturing as well as building ...
Process and program controller with 2 channelsBrilliant 5" ...
Description:
Process and program controller with 2 channelsBrilliant 5" colour display with 27 coloursFreely configurable screen masks50 programs with 1000 sections, dynamically managed16 limit comparatorsSampling time from 50 msSelf-optimisation with vibration and step response methodInput and output modules and interface ...
ON/OFF and PID control methodsOperating Temperature Range: -10°C ...
Description:
ON/OFF and PID control methodsOperating Temperature Range: -10°C to +55°C0-50mV linear inputIP66/NEMA4 front fasciaCE marked in compliance to relevant European Directives.
Withstand voltage 2000V coil to contactArc barriers to ...
Description:
Withstand voltage 2000V coil to contactArc barriers to prevent flash-over between adjacent polesRelay clips for DIN types available separatelyContact resistance: 50mΩIsolation coil to contact: 12kVOperating temperature range: -25 to +55°CSwitching Voltage: 110Vac; 24VdcContact material: AgCdODimensions: H42.4mm x ...