- RS-artikelnummer:
- 684-3901
- Tillv. art.nr:
- 293D106X9035C2TE3
- Tillverkare / varumärke:
- Vishay
1300 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Var (i ett paket med 10)
4,957 kr
(exkl. moms)
6,196 kr
(inkl. moms)
Enheter | Per unit | Per Pack* |
10 - 90 | 4,957 kr | 49,57 kr |
100 - 240 | 3,959 kr | 39,59 kr |
250 - 490 | 3,715 kr | 37,15 kr |
500 - 990 | 3,471 kr | 34,71 kr |
1000 + | 3,216 kr | 32,16 kr |
- RS-artikelnummer:
- 684-3901
- Tillv. art.nr:
- 293D106X9035C2TE3
- Tillverkare / varumärke:
- Vishay
Lagstiftning och ursprungsland
Produktdetaljer
293D Series
The Vishay 293D series industrial grade TANTAMOUNT® Capacitors are solid Tantalum, surface mount with 100% matte tin terminations. The 293D series offers stable electrical parameters, high reliability and long service life; they are the suitable for use where volumetric efficiency is required.
Performance / Electrical Characteristics
Operating Temperature: -55 °C to +125 °C (above 85 °C, voltage derating is required) Capacitance Range: 0.10 μF to 1000 μF Capacitance Tolerance: ± 5 %, ± 10 % , ± 20 % 100 % Surge Current Tested (D and E Case Codes) Voltage Rating: 4 VDC to 75 VDC
Features
Molded case available in six case codes
- Terminations: 100 % matte tin standard, tin / lead available
- Compatible with high volume automatic pick and place equipment
- Meets EIA-535-BAAC mechanical and performance requirements
- Qualified to EIA-717
- Moisture sensitivity level 1
- Optical character recognition qualified
- Compliant terminations
- Terminations: 100 % matte tin standard, tin / lead available
- Compatible with high volume automatic pick and place equipment
- Meets EIA-535-BAAC mechanical and performance requirements
- Qualified to EIA-717
- Moisture sensitivity level 1
- Optical character recognition qualified
- Compliant terminations
Applications
- Industrial
- Telecom infrastructure
- General purpose
- Telecom infrastructure
- General purpose
Specifikationer
Attribute | Value |
---|---|
Technology | MnO2 |
Capacitance | 10µF |
Voltage | 35V dc |
Mounting Type | Surface Mount |
Package/Case | 6032-28 |
Equivalent Series Resistance | 1.6Ω |
Tolerance | ±10% |
Length | 6mm |
Depth | 3.2mm |
Height | 2.5mm |
Dimensions | 6 x 3.2 x 2.5mm |
Series | 293D |
Maximum Operating Temperature | +125°C |
Electrolyte Type | Solid |
Dissipation Factor | 6% |
Tolerance Plus | +10% |
Leakage Current | 3.5 μA |
Tolerance Minus | -10% |
Minimum Operating Temperature | -55°C |
Terminal Type | Surface Mount |