- RS-artikelnummer:
- 184-7899
- Tillv. art.nr:
- TCM1A106M8R
- Tillverkare / varumärke:
- ROHM
Denna produkt har utgått
- RS-artikelnummer:
- 184-7899
- Tillv. art.nr:
- TCM1A106M8R
- Tillverkare / varumärke:
- ROHM
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- JP
Produktdetaljer
By employing the bottom electrode structure, ROHM's chip tantalum capacitors (TCT series) are featured with large capacitance and low profile
Small and low profile
Large Capacitance
Low ESR
Large Capacitance
Low ESR
Specifikationer
Attribute | Value |
---|---|
Technology | Tantalum |
Capacitance | 10µF |
Voltage | 10V dc |
Mounting Type | Surface Mount |
Package/Case | 0603 (1608M) |
Equivalent Series Resistance | 9Ω |
Tolerance | ±20% |
Length | 1.6mm |
Depth | 0.85mm |
Height | 0.8mm |
Dimensions | 1.6 x 0.85 x 0.8mm |
Series | TC |
Maximum Operating Temperature | +125°C |
Dielectric Material Family | Tantalum |
Minimum Operating Temperature | -55°C |
Terminal Type | Solder |
Leakage Current | 10 μA |
Tolerance Minus | -20% |
Tolerance Plus | 20% |
Polarised | Polar |
Dissipation Factor | 30% |