- RS-artikelnummer:
- 181-4600
- Tillverkare / varumärke:
- RS PRO
250 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Var (i en påse med 250)
22,396 kr
(exkl. moms)
27,995 kr
(inkl. moms)
Enheter | Per unit | Per Bag* |
250 - 500 | 22,396 kr | 5 599,00 kr |
750 + | 20,717 kr | 5 179,25 kr |
- RS-artikelnummer:
- 181-4600
- Tillverkare / varumärke:
- RS PRO
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
RS PRO Tantalum Capacitor
The RS PRO CB series 33μF epoxy-coated solid electrolytic tantalum capacitor has a voltage rating of 35VDC and a leakage current of 500nA. It has dimensions of 9.5mm x 9.5mm x 16.5mm x 0.5mm (L x D x H x lead diameter).
Features and Benefits
Tolerance: ±20%
Operating temperature ranges between -55°C and +125°C
Life test: 1000 hours
Lead pitch: 5mm
Dissipation factor: Less than 0.08%
Through hole mount
Package/Case: F
Positive polarized
Operating temperature ranges between -55°C and +125°C
Life test: 1000 hours
Lead pitch: 5mm
Dissipation factor: Less than 0.08%
Through hole mount
Package/Case: F
Positive polarized
Applications
Electronics industry
Certifications
ANSI/ESD S20.20: 2014
BS EN 61340-5-1: 2007
BS EN 61340-5-1: 2007
Specifikationer
Attribute | Value |
---|---|
Technology | Electrolytic |
Capacitance | 33µF |
Voltage | 35V dc |
Mounting Type | Through Hole |
Package/Case | F |
Lead Pitch | 5mm |
Tolerance | ±20% |
Length | 9.5mm |
Depth | 9.5mm |
Height | 16.5mm |
Dimensions | 9.5 x 9.5 x 16.5mm |
Maximum Operating Temperature | +125°C |
Electrolyte Type | Solid |
Polarised | Positive |
Dielectric Material Family | Tantalum |
Minimum Operating Temperature | -55°C |
Dissipation Factor | <lteq/>0.08% |
Lead Diameter | 0.5mm |
Leakage Current | 500 nA |
Tolerance Minus | -20% |
Tolerance Plus | +20% |