- RS-artikelnummer:
- 171-0375
- Tillv. art.nr:
- TPSB226K006R0375
- Tillverkare / varumärke:
- KYOCERA AVX
Tillfälligt slut i lager – restorder för leverans 2024-08-06
Lagt till varukorgen
Pris (ex. moms) Var (i en rulle med 2000)
1,741 kr
(exkl. moms)
2,176 kr
(inkl. moms)
Enheter | Per unit | Per Reel* |
2000 + | 1,741 kr | 3 482,00 kr |
- RS-artikelnummer:
- 171-0375
- Tillv. art.nr:
- TPSB226K006R0375
- Tillverkare / varumärke:
- KYOCERA AVX
Datablad
Lagstiftning och ursprungsland
Produktdetaljer
TPS Series 2.5 to 6.3Vdc
The TPS series of low ESR SMD capacitors from AVX are designed for use mainly in power supply applications. The TPS series of capacitor are available in 14 different case sizes.
Low ESR (equivalent series resistance)
High ripple current capability
Low power and heat dissipation
High ripple current capability
Low power and heat dissipation
Specifikationer
Attribute | Value |
---|---|
Technology | MnO2 |
Capacitance | 22µF |
Voltage | 6.3V dc |
Mounting Type | Surface Mount |
Package/Case | 3528-21 |
Equivalent Series Resistance | 375mΩ |
Tolerance | ±10% |
Length | 3.5mm |
Depth | 2.8mm |
Height | 1.9mm |
Dimensions | 3.5 x 2.8 x 1.9mm |
Series | TPS |
Electrolyte Type | Solid |
Maximum Operating Temperature | +125°C |
Leakage Current | 1.4 μA |
Dissipation Factor | 6% |
Tolerance Minus | -10% |
Terminal Type | Surface Mount |
Tolerance Plus | +10% |
Minimum Operating Temperature | -55°C |
- RS-artikelnummer:
- 171-0375
- Tillv. art.nr:
- TPSB226K006R0375
- Tillverkare / varumärke:
- KYOCERA AVX