- RS-artikelnummer:
- 166-7805
- Tillv. art.nr:
- TAJB227K002RNJ
- Tillverkare / varumärke:
- AVX
Denna produkt har utgått
- RS-artikelnummer:
- 166-7805
- Tillv. art.nr:
- TAJB227K002RNJ
- Tillverkare / varumärke:
- AVX
Datablad
Lagstiftning och ursprungsland
Produktdetaljer
TAJ Standard Series 2.5 to 16Vdc
TAJ Series are General Purpose SMT Chip Tantalum Capacitors
7 case sizes available
Low profile options available
CV range: 0.10-2200μF / 2.5-50V
Applications include General low power DC/DC and Low Drop Out regulator
7 case sizes available
Low profile options available
CV range: 0.10-2200μF / 2.5-50V
Applications include General low power DC/DC and Low Drop Out regulator
Specifikationer
Attribute | Value |
---|---|
Technology | MnO2 |
Capacitance | 220µF |
Voltage | 2.5V dc |
Mounting Type | Surface Mount |
Package/Case | 3528-21 |
Equivalent Series Resistance | 1.6Ω |
Tolerance | ±10% |
Length | 3.5mm |
Depth | 2.8mm |
Height | 1.9mm |
Dimensions | 3.5 x 2.8 x 1.9mm |
Series | TAJ |
Maximum Operating Temperature | +125°C |
Electrolyte Type | Solid |
Dissipation Factor | 16% |
Tolerance Minus | -10% |
Leakage Current | 4.4 μA |
Minimum Operating Temperature | -55°C |
Tolerance Plus | +10% |
Terminal Type | Surface Mount |
- RS-artikelnummer:
- 166-7805
- Tillv. art.nr:
- TAJB227K002RNJ
- Tillverkare / varumärke:
- AVX