- RS-artikelnummer:
- 137-0859
- Tillv. art.nr:
- TAJC475K050RNJ
- Tillverkare / varumärke:
- KYOCERA AVX
360 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Var (i en påse med 10)
12,476 kr
(exkl. moms)
15,595 kr
(inkl. moms)
Enheter | Per unit | Per Bag* |
10 - 40 | 12,476 kr | 124,76 kr |
50 - 90 | 11,223 kr | 112,23 kr |
100 + | 10,591 kr | 105,91 kr |
- RS-artikelnummer:
- 137-0859
- Tillv. art.nr:
- TAJC475K050RNJ
- Tillverkare / varumärke:
- KYOCERA AVX
Lagstiftning och ursprungsland
Produktdetaljer
TAJ Standard Series 20 to 50Vdc
TAJ Series are General Purpose SMT Chip Tantalum Capacitors
7 case sizes available
Low profile options available
CV range: 0.10-2200μF / 2.5-50V
Applications include General low power DC/DC and Low Drop Out regulator
7 case sizes available
Low profile options available
CV range: 0.10-2200μF / 2.5-50V
Applications include General low power DC/DC and Low Drop Out regulator
Specifikationer
Attribute | Value |
---|---|
Technology | Electrolytic |
Capacitance | 4.7µF |
Voltage | 50V dc |
Mounting Type | Surface Mount |
Package/Case | 6032-28 |
Equivalent Series Resistance | 1.4Ω |
Lead Pitch | 2.9mm |
Automotive Standard | AEC-Q200 |
Tolerance | ±10% |
Length | 6mm |
Depth | 3.2mm |
Height | 2.6mm |
Dimensions | 6 x 3.2 x 2.6mm |
Series | TAJ |
Maximum Operating Temperature | +125°C |
Electrolyte Type | Solid |
Tolerance Plus | +10% |
Leakage Current | 0.5 μA |
Polarised | Polar |
Tolerance Minus | -10% |
Terminal Type | SMT |
Dissipation Factor | 4% |
Minimum Operating Temperature | -55°C |
Surge Voltage | 40 V dc @ ≤ +125°C, 65 V dc @ ≤ +85°C |
Dielectric Material Family | Tantalum |
- RS-artikelnummer:
- 137-0859
- Tillv. art.nr:
- TAJC475K050RNJ
- Tillverkare / varumärke:
- KYOCERA AVX