- RS-artikelnummer:
- 136-4584
- Tillv. art.nr:
- TAJD106K035RNJ
- Tillverkare / varumärke:
- AVX
180 I lager för avsändande samma dag
60 Inom 1 arbetsdag(ar) (UK lager)
Pris (ex. moms) Var (i en påse med 10)
5,334 kr
(exkl. moms)
6,668 kr
(inkl. moms)
Enheter | Per enhet | Per Bag* |
---|---|---|
10 - 40 | 5,334 kr | 53,34 kr |
50 - 90 | 5,135 kr | 51,35 kr |
100 - 240 | 4,913 kr | 49,13 kr |
250 - 490 | 4,425 kr | 44,25 kr |
500 + | 3,97 kr | 39,70 kr |
- RS-artikelnummer:
- 136-4584
- Tillv. art.nr:
- TAJD106K035RNJ
- Tillverkare / varumärke:
- AVX
Datablad
Lagstiftning och ursprungsland
Produktdetaljer
TAJ Standard Series 20 to 50Vdc
TAJ Series are General Purpose SMT Chip Tantalum Capacitors
7 case sizes available
Low profile options available
CV range: 0.10-2200μF / 2.5-50V
Applications include General low power DC/DC and Low Drop Out regulator
7 case sizes available
Low profile options available
CV range: 0.10-2200μF / 2.5-50V
Applications include General low power DC/DC and Low Drop Out regulator
Specifikationer
Attribute | Value |
---|---|
Technology | Tantalum |
Capacitance | 10µF |
Voltage | 35V dc |
Mounting Type | Surface Mount |
Package/Case | 7343-31 |
Equivalent Series Resistance | 1Ω |
Lead Pitch | 4.4mm |
Automotive Standard | AEC-Q200 |
Tolerance | ±10% |
Length | 7.3mm |
Depth | 4.3mm |
Height | 2.9mm |
Dimensions | 7.3 x 4.3 x 2.9mm |
Series | TAJ |
Electrolyte Type | Solid |
Maximum Operating Temperature | +125°C |
Terminal Type | SMT |
Tolerance Minus | -10% |
Polarised | Polar |
Leakage Current | 3.5 μA |
Tolerance Plus | +10% |
Surge Voltage | 46V |
Dielectric Material Family | Tantalum |
Minimum Operating Temperature | -55°C |
Dissipation Factor | 6% |