- RS-artikelnummer:
- 136-4547
- Tillv. art.nr:
- TAJB475K035RNJ
- Tillverkare / varumärke:
- AVX
1560 I lager för avsändande samma dag
260 Inom 1 arbetsdag(ar) (UK lager)
Pris (ex. moms) Var (i en påse med 20)
2,496 kr
(exkl. moms)
3,12 kr
(inkl. moms)
Enheter | Per enhet | Per Bag* |
---|---|---|
20 - 80 | 2,496 kr | 49,92 kr |
100 - 180 | 2,396 kr | 47,92 kr |
200 - 480 | 2,296 kr | 45,92 kr |
500 - 980 | 2,074 kr | 41,48 kr |
1000 + | 1,847 kr | 36,94 kr |
- RS-artikelnummer:
- 136-4547
- Tillv. art.nr:
- TAJB475K035RNJ
- Tillverkare / varumärke:
- AVX
Datablad
Lagstiftning och ursprungsland
Produktdetaljer
TAJ Standard Series 20 to 50Vdc
TAJ Series are General Purpose SMT Chip Tantalum Capacitors
7 case sizes available
Low profile options available
CV range: 0.10-2200μF / 2.5-50V
Applications include General low power DC/DC and Low Drop Out regulator
7 case sizes available
Low profile options available
CV range: 0.10-2200μF / 2.5-50V
Applications include General low power DC/DC and Low Drop Out regulator
Specifikationer
Attribute | Value |
---|---|
Technology | Tantalum |
Capacitance | 4.7µF |
Voltage | 35V dc |
Mounting Type | Surface Mount |
Package/Case | 3528-21 |
Equivalent Series Resistance | 3.1Ω |
Automotive Standard | AEC-Q200 |
Lead Pitch | 1.4mm |
Tolerance | ±10% |
Length | 3.5mm |
Depth | 2.8mm |
Height | 1.9mm |
Dimensions | 3.5 x 2.8 x 1.9mm |
Series | TAJ |
Maximum Operating Temperature | +125°C |
Electrolyte Type | Solid |
Tolerance Plus | +10% |
Terminal Type | SMT |
Dielectric Material Family | Tantalum |
Tolerance Minus | -10% |
Dissipation Factor | 6% |
Leakage Current | 1.6 μA |
Surge Voltage | 46V |
Minimum Operating Temperature | -55°C |
Polarised | Polar |