- RS-artikelnummer:
- 136-2616
- Tillv. art.nr:
- F931C475KAA
- Tillverkare / varumärke:
- KYOCERA AVX
200 I lager för avsändande samma dag
Pris (ex. moms) Var (i en påse med 50)
2,808 kr
(exkl. moms)
3,51 kr
(inkl. moms)
Enheter | Per unit | Per Bag* |
50 + | 2,808 kr | 140,40 kr |
- RS-artikelnummer:
- 136-2616
- Tillv. art.nr:
- F931C475KAA
- Tillverkare / varumärke:
- KYOCERA AVX
Lagstiftning och ursprungsland
Produktdetaljer
AVX F93 Series Tantalum Capacitors( Resin Moulded Chip )
AVX F93 series solid tantalum electrolytic capacitors are resin molded capacitors with an SMD J-lead and a capacitance range from 0.68μF to 680μF. These Tantalum Electrolytic Capacitors are compliant to RoHS directive 2002/95/EC.F93 series Capacitors have a voltage range from 4V to 35V and have a temperature range from -55 ºC to +125 ºC
Applications
Low-power DC/DC
Specifikationer
Attribute | Value |
---|---|
Technology | Electrolytic |
Capacitance | 4.7µF |
Voltage | 16V dc |
Mounting Type | Surface Mount |
Package/Case | 1206 (3216M) |
Equivalent Series Resistance | 4Ω |
Length | 3.2mm |
Height | 1.6mm |
Dimensions | 3.2 x 1.6 x 1.6mm |
Series | F93 |
Maximum Operating Temperature | +125°C |
Electrolyte Type | Solid |
Leakage Current | 0.8 μA |
Polarised | Polar |
Terminal Type | SMD |
Dissipation Factor | 6% |
Minimum Operating Temperature | -55°C |
Dielectric Material Family | Tantalum |
- RS-artikelnummer:
- 136-2616
- Tillv. art.nr:
- F931C475KAA
- Tillverkare / varumärke:
- KYOCERA AVX