- RS-artikelnummer:
- 136-1537
- Tillv. art.nr:
- TPSA476K006R0800
- Tillverkare / varumärke:
- KYOCERA AVX
Tillfälligt slut i lager – restorder för leverans 2024-07-29
Lagt till varukorgen
Pris (ex. moms) Var (i en rulle med 2000)
1,457 kr
(exkl. moms)
1,821 kr
(inkl. moms)
Enheter | Per unit | Per Reel* |
2000 + | 1,457 kr | 2 914,00 kr |
- RS-artikelnummer:
- 136-1537
- Tillv. art.nr:
- TPSA476K006R0800
- Tillverkare / varumärke:
- KYOCERA AVX
Lagstiftning och ursprungsland
Produktdetaljer
TPS Series 2.5 to 6.3Vdc
The TPS series of low ESR SMD capacitors from AVX are designed for use mainly in power supply applications. The TPS series of capacitor are available in 14 different case sizes.
Low ESR (equivalent series resistance)
High ripple current capability
Low power and heat dissipation
High ripple current capability
Low power and heat dissipation
Specifikationer
Attribute | Value |
---|---|
Technology | Electrolytic |
Capacitance | 47µF |
Voltage | 6.3V dc |
Mounting Type | Surface Mount |
Package/Case | 3216-18 |
Equivalent Series Resistance | 800mΩ |
Lead Pitch | 1.1mm |
Tolerance | ±10% |
Length | 3.2mm |
Depth | 1.6mm |
Height | 1.6mm |
Dimensions | 3.2 x 1.6 x 1.6mm |
Series | TPS |
Electrolyte Type | Solid |
Maximum Operating Temperature | +125°C |
Polarised | Polar |
Tolerance Minus | -10% |
Terminal Type | SMT |
Minimum Operating Temperature | -55°C |
Dielectric Material Family | Tantalum |
Leakage Current | 2.8 μA |
Tolerance Plus | +10% |
Dissipation Factor | 10% |
Surge Voltage | 5 V @ 125 °C |
- RS-artikelnummer:
- 136-1537
- Tillv. art.nr:
- TPSA476K006R0800
- Tillverkare / varumärke:
- KYOCERA AVX