- RS-artikelnummer:
- 254-4205
- Tillv. art.nr:
- PF-MB1-125
- Tillverkare / varumärke:
- Bourns
10 I lager för avsändande samma dag
Pris (ex. moms) Varje
773,24 kr
(exkl. moms)
966,55 kr
(inkl. moms)
Enheter | Per enhet |
---|---|
1 + | 773,24 kr |
- RS-artikelnummer:
- 254-4205
- Tillv. art.nr:
- PF-MB1-125
- Tillverkare / varumärke:
- Bourns
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- TW
Produktdetaljer
The Bourns electrical powerfuse safety device that operates to provide protection against the overflow of current in an electrical circuit. An important component of an electrical powerfuse is a metal wire or strip that melts when excess current flows through it.
Designed to UL 248-13 semiconductor class aR standard
240 VAC / 150 VDC rated voltage
Designed in the traditional round body bolted style package
RoHS complian and halogen free
240 VAC / 150 VDC rated voltage
Designed in the traditional round body bolted style package
RoHS complian and halogen free
Specifikationer
Attribute | Value |
---|---|
Current Rating | 125A |
Fuse Size | 66mm |
Voltage Rating | 800V ac/dc |
Fuse Standard | aR |
Fixing Centres | 24.1mm |