- RS-artikelnummer:
- 181-8783
- Tillv. art.nr:
- NSD20M32
- Tillverkare / varumärke:
- Eaton
Tillfälligt slut i lager – restorder för leverans 2024-05-28
Lagt till varukorgen
Pris (ex. moms) Varje
65,97 kr
(exkl. moms)
82,46 kr
(inkl. moms)
Enheter | Per unit |
1 - 9 | 65,97 kr |
10 - 19 | 62,80 kr |
20 + | 58,75 kr |
- RS-artikelnummer:
- 181-8783
- Tillv. art.nr:
- NSD20M32
- Tillverkare / varumärke:
- Eaton
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- IN
Produktdetaljer
Eaton F1 fuse links are specifically designed for the protection of general industrial applications e.g. power distribution and cable protection.
Fuse-link, LV, 20 A, AC 550 V 88/F1, 14 x 59 mm, gM , 20M32
Good peak let-through current limitation
1:1:6 Selective coordination ratio between minor and major fuse
1:1:6 Selective coordination ratio between minor and major fuse
Note
Eaton formerly known as Bussmann
Specifikationer
Attribute | Value |
---|---|
Current Rating | 20A |
Fuse Size | F2 |
Voltage Rating | 415V ac |
Fuse Standard | BS88, IEC 60269 |
Application Category | gM |
Tag Width | 12.7mm |
High Rupture Capacity | Yes |
Overall Length | 58.5mm |
Tag Type | Blade |
Body Diameter | 17.5mm |
Body Length | 34.5mm |
Tag Orientation | Offset |
Fuse Dimensions | 17.5 x 34.5mm |
Series | Bussmann |