- RS-artikelnummer:
- 181-8615
- Tillv. art.nr:
- TBC32
- Tillverkare / varumärke:
- Eaton
Tillfälligt slut i lager – restorder för leverans 2024-12-17
Lagt till varukorgen
Pris (ex. moms) 1 låda med 20
7 631,42 kr
(exkl. moms)
9 539,28 kr
(inkl. moms)
Låda(or) | Per Box | Per unit* |
1 + | 7 631,42 kr | 381,571 kr |
- RS-artikelnummer:
- 181-8615
- Tillv. art.nr:
- TBC32
- Tillverkare / varumärke:
- Eaton
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- HU
Produktdetaljer
Eaton Red Spot centre tagged fuse links (in sizes B1 to B4 and C1 to C3 and D1) are specifically designed for the protection of general industrial applications, e.g. power distribution, cable protection, motor protection.
Fuse-link, LV, 32 A, AC 660 V, DC 460 V 88, 27 x 129 mm, gL/gG
Good peak and let-through current limitation
1:1.6 Selective coordinate ratio between downstream and upstream fuse
gM type offer enhanced motor starting capability
1:1.6 Selective coordinate ratio between downstream and upstream fuse
gM type offer enhanced motor starting capability
Note
Eaton formerly known as Bussmann
Specifikationer
Attribute | Value |
---|---|
Current Rating | 32A |
Voltage Rating | 460 V dc, 660V ac |
Fuse Standard | BS88, IEC 60269 |
Fixing Centres | 97mm |
Application Category | gG |
Tag Width | 14.3mm |
Overall Length | 128.7mm |
Body Diameter | 26.2mm |
Tag Type | Bolted |
Tag Orientation | Centred |
Body Length | 58mm |
Fuse Dimensions | 26.2 x 58mm |
Series | Eaton Bussman |