- RS-artikelnummer:
- 181-8604
- Tillv. art.nr:
- 200MJ30-7
- Tillverkare / varumärke:
- Eaton
Tillfälligt slut i lager – restorder för leverans 2024-09-25
Lagt till varukorgen
Pris (ex. moms) Var (i en låda med 10)
457,817 kr
(exkl. moms)
572,271 kr
(inkl. moms)
Enheter | Per unit | Per Box* |
10 + | 457,817 kr | 4 578,17 kr |
- RS-artikelnummer:
- 181-8604
- Tillv. art.nr:
- 200MJ30-7
- Tillverkare / varumärke:
- Eaton
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- IN
Produktdetaljer
Eaton Bolted Tag Fuse, 200 A Current Rating, IEC 60269 Fuse Standard - 200MJ30-7
This Eaton bolted tag fuse provides a high-current solution for industrial applications. It is designed to meet the BS88 fuse standard and the IEC 60269 requirements, ensuring reliable performance.
Features & Benefits
• Constructed with a body diameter of 30.9mm and a body length of 40.5mm for compact spaces
• Centred tag slotted for easy installation and maintenance
• Voltage rating of 415V AC for safe operation
• Centred tag slotted for easy installation and maintenance
• Voltage rating of 415V AC for safe operation
Applications
• Ideal for cable and equipment protection in industrial settings
• Used in low voltage settings for reliable circuit protection
• Used in low voltage settings for reliable circuit protection
Can it handle high currents?
It is rated for 200A, making it suitable for high-current applications.
Will it fit in standard fuse holders?
Yes, it is designed to be compatible with fuse-holder JW3.
Is it suitable for low voltage installations?
Yes, the fuse is specifically designed for low voltage applications.
Note
Eaton formerly known as Bussmann
Specifikationer
Attribute | Value |
---|---|
Current Rating | 200A |
Voltage Rating | 415V ac |
Fuse Standard | BS88, IEC 60269 |
Fixing Centres | 82mm |
Application Category | gG |
Tag Width | 30mm |
Overall Length | 110mm |
Body Diameter | 30.9mm |
Tag Type | Slotted |
Tag Orientation | Centred |
Body Length | 40.5mm |
Series | Eaton Bussman |
Fuse Dimensions | 30.9 x 40.5mm |