- RS-artikelnummer:
- 181-8493
- Tillv. art.nr:
- NSD32M50
- Tillverkare / varumärke:
- Eaton
1 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) 1 låda med 20
2 235,48 kr
(exkl. moms)
2 794,35 kr
(inkl. moms)
Låda(or) | Per Box | Per unit* |
1 + | 2 235,48 kr | 111,774 kr |
- RS-artikelnummer:
- 181-8493
- Tillv. art.nr:
- NSD32M50
- Tillverkare / varumärke:
- Eaton
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- IN
Produktdetaljer
Eaton F1 fuse links are specifically designed for the protection of general industrial applications e.g. power distribution and cable protection.
Fuse-link, low voltage, 32A, AC 415 V 88/F2, 18 x 59 mm, gM , 32M50
Good peak let-through current limitation
1:1:6 Selective coordination ratio between minor and major fuse
1:1:6 Selective coordination ratio between minor and major fuse
Note
Eaton formerly known as Bussmann
Specifikationer
Attribute | Value |
---|---|
Current Rating | 32A |
Fuse Size | F2 |
Voltage Rating | 415V ac |
Fuse Standard | BS88, IEC 60269 |
Application Category | gM |
Tag Width | 12.7mm |
High Rupture Capacity | Yes |
Overall Length | 58.5mm |
Tag Type | Blade |
Body Diameter | 17.5mm |
Body Length | 34.5mm |
Tag Orientation | Offset |
Fuse Dimensions | 17.5 x 34.5mm |
Series | Eaton Bussman |