- RS-artikelnummer:
- 156-8872
- Tillv. art.nr:
- 10CT
- Tillverkare / varumärke:
- Eaton
20 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Var (i ett paket med 5)
92,072 kr
(exkl. moms)
115,09 kr
(inkl. moms)
Enheter | Per unit | Per Pack* |
5 + | 92,072 kr | 460,36 kr |
- RS-artikelnummer:
- 156-8872
- Tillv. art.nr:
- 10CT
- Tillverkare / varumärke:
- Eaton
Lagstiftning och ursprungsland
RoHS-status: Inte relevant
Produktdetaljer
Eaton Bussmann Series Bolted Tag Fuse - Fast Acting (FF) HRC Power Fuse Range
Eaton Bussmann Series bolted tag fuse is essentially a fuse that is fitted with brackets, these brackets allow the fuse to be bolted onto a fuse holder. Predominantly this type of fuse is used within installations as a "weak link". They are designed to break when a fault occurs, such as an overcurrent or short circuit - they are a safety and damage protection measure. Cooper Bussman's fuses are commonly found within a multitude of industrial applications, electrical equipment and wiring systems.
Features & Benefits
• Compact dimensions
• Excellent current limiting features
• High-speed clearance of AC and DC faults
• Featured a melt Point Curve Class IEC 269-4
• Fuse links, specifically designed for the protection of applications
• Conforms to industry standards
• Low voltage fuse
• Excellent current limiting features
• High-speed clearance of AC and DC faults
• Featured a melt Point Curve Class IEC 269-4
• Fuse links, specifically designed for the protection of applications
• Conforms to industry standards
• Low voltage fuse
Note
Eaton formerly known as Bussmann
Specifikationer
Attribute | Value |
---|---|
Current Rating | 10A |
Fuse Size | CT |
Voltage Rating | 690 V ac, 500V dc |
Fuse Standard | BS 88, IEC 60269 |
Fixing Centres | 64.3mm |
Application Category | aR |
Tag Width | 6.4mm |
Fuse Speed | FF |
High Rupture Capacity | Yes |
Overall Length | 74.6mm |
Body Diameter | 8.7mm |
Tag Type | Bolted |
Tag Orientation | Offset |
Body Length | 54.8mm |
Body Height | 8.7mm |
Fuse Dimensions | 8.7 x 54.8mm |
Series | Eaton Bussman |
- RS-artikelnummer:
- 156-8872
- Tillv. art.nr:
- 10CT
- Tillverkare / varumärke:
- Eaton