- RS-artikelnummer:
- 156-8759
- Tillv. art.nr:
- 10LCT
- Tillverkare / varumärke:
- Eaton
180 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Var (i ett paket med 5)
31,136 kr
(exkl. moms)
38,92 kr
(inkl. moms)
Enheter | Per unit | Per Pack* |
5 - 20 | 31,136 kr | 155,68 kr |
25 - 120 | 30,282 kr | 151,41 kr |
125 - 245 | 29,45 kr | 147,25 kr |
250 - 495 | 28,684 kr | 143,42 kr |
500 + | 27,94 kr | 139,70 kr |
- RS-artikelnummer:
- 156-8759
- Tillv. art.nr:
- 10LCT
- Tillverkare / varumärke:
- Eaton
Lagstiftning och ursprungsland
RoHS-status: Inte relevant
Produktdetaljer
Eaton Bussmann Series Bolted Tag Fuse - Fast Acting (FF) HRC Power Fuse Range
Eaton Bussmann Series bolted tag fuse is essentially a fuse that is fitted with brackets, these brackets allow the fuse to be bolted onto a fuse holder. Predominantly this type of fuse is used within installations as a "weak link". They are designed to break when a fault occurs, such as an overcurrent or short circuit - they are a safety and damage protection measure. Cooper Bussman's fuses are commonly found within a multitude of industrial applications, electrical equipment and wiring systems.
Features & Benefits
• Compact dimensions
• Excellent current limiting features
• High-speed clearance of AC and DC faults
• Featured a melt Point Curve Class IEC 269-4
• Fuse links, specifically designed for the protection of applications
• Conforms to industry standards
• Low voltage fuse
• Excellent current limiting features
• High-speed clearance of AC and DC faults
• Featured a melt Point Curve Class IEC 269-4
• Fuse links, specifically designed for the protection of applications
• Conforms to industry standards
• Low voltage fuse
Note
Eaton formerly known as Bussmann
Specifikationer
Attribute | Value |
---|---|
Current Rating | 10A |
Fuse Size | LCT |
Voltage Rating | 240 V ac, 150V dc |
Fuse Standard | BS 88, IEC 269-4 |
Fixing Centres | 38mm |
Application Category | aR |
Tag Width | 6.4mm |
Fuse Speed | FF |
High Rupture Capacity | Yes |
Overall Length | 47mm |
Body Diameter | 8.4mm |
Tag Type | Bolted |
Body Length | 28mm |
Tag Orientation | Offset |
Body Height | 8.7mm |
Fuse Dimensions | 8.4 x 28mm |
Series | Eaton Bussman |
- RS-artikelnummer:
- 156-8759
- Tillv. art.nr:
- 10LCT
- Tillverkare / varumärke:
- Eaton