- RS-artikelnummer:
- 894-9048
- Tillv. art.nr:
- KSC741G LFS
- Tillverkare / varumärke:
- C & K
Tillfälligt slut i lager – restorder för leverans 2024-10-24
Lagt till varukorgen
Pris (ex. moms) Var (i en påse med 10)
5,284 kr
(exkl. moms)
6,605 kr
(inkl. moms)
Enheter | Per unit | Per Bag* |
10 - 40 | 5,284 kr | 52,84 kr |
50 - 240 | 4,759 kr | 47,59 kr |
250 - 490 | 3,72 kr | 37,20 kr |
500 + | 3,556 kr | 35,56 kr |
- RS-artikelnummer:
- 894-9048
- Tillv. art.nr:
- KSC741G LFS
- Tillverkare / varumärke:
- C & K
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- FR
Produktdetaljer
KSC Series Tactile Switches
The KSC Series tactile switches have been designed for surface mount applications with a choice of either J or gull wing terminals. Potential applications include automotive, cellular phones, industrial electronics, network infrastructure, IT and elevators. They are sealed to IP67 and have a single pole, normally open contact with a momentary action.
Life; 1 million cycles
Positive tactile feeling
Available in 1.6N and 3N actuator forces
J bend or Gullwing terminations
IP67
Long life Silver contacts
2 Actuator lengths; 3.5mm & 5.2mm
Momentary action
Positive tactile feeling
Available in 1.6N and 3N actuator forces
J bend or Gullwing terminations
IP67
Long life Silver contacts
2 Actuator lengths; 3.5mm & 5.2mm
Momentary action
Tactile
Specifikationer
Attribute | Value |
---|---|
Contact Configuration | SPST |
Terminal Type | Gull Wing |
Switch Operation | Momentary |
Actuator Length | 1.4mm |
Actuator Type | Tactile |
Length | 6.2mm |
Width | 6.2mm |
Dimensions | 6.2 x 6.2 x 4.3mm |
Mounting Type | Surface Mount |
Contact Current Rating | 50 mA |
IP Rating | IP67 |
Height | 4.3mm |
Operating Force | 3.9±1 N |
Voltage Rating | 32V dc |
Maximum Operating Temperature | +85°C |
Contact Material | Silver |
Minimum Operating Temperature | -40°C |
Operating Temperature Range | -40 → +85°C |
Mechanical Life | 300000Operations |