- RS-artikelnummer:
- 135-9478
- Tillv. art.nr:
- PTS840 ESD PK SMTR LFS
- Tillverkare / varumärke:
- C & K
Denna produkt har utgått
- RS-artikelnummer:
- 135-9478
- Tillv. art.nr:
- PTS840 ESD PK SMTR LFS
- Tillverkare / varumärke:
- C & K
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
C&K PTS840 Series Tactile Switches
From C & K Switches, a range of Micro-miniature side actuated SMT tactile switches. The compact PTS840 series of switches have a 3.5 x 3.55 mm footprint making them ideal for applications where PCB board space is limited. These tactile switches are available with rectangular side actuated buttons. The IP40 switches in the PTS840 family have a momentary function with SPST-NO silver plated Gullwing or front PIP SMT terminations.
Features and Benefits
• IP40
• 3.5 x 3.55 mm footprint
• ESD pin option
• Silver plated contacts
• Front PIP leads options for strong shear resistance
• 3.5 x 3.55 mm footprint
• ESD pin option
• Silver plated contacts
• Front PIP leads options for strong shear resistance
Applications
• Remote controls
• Nomad devices
• Consumer electronics
• Personal health diagnostics
• Nomad devices
• Consumer electronics
• Personal health diagnostics
Tactile
Specifikationer
Attribute | Value |
---|---|
Contact Configuration | SPST |
Terminal Type | Gull Wing |
Switch Operation | Momentary |
Actuator Length | 1.7mm |
Actuator Colour | Black |
Actuator Type | Button |
Length | 3.5mm |
Width | 3.55mm |
Dimensions | 3.55 x 3.5mm |
Mounting Type | Surface Mount |
Contact Current Rating | 50 mA |
IP Rating | IP40 |
Operating Force | 220 gf |
Voltage Rating | 12V dc |
Contact Material | Silver Plated |
Maximum Operating Temperature | +85°C |
Operating Temperature Range | -40 → +85°C |
Minimum Operating Temperature | -40°C |
- RS-artikelnummer:
- 135-9478
- Tillv. art.nr:
- PTS840 ESD PK SMTR LFS
- Tillverkare / varumärke:
- C & K