- RS-artikelnummer:
- 135-9099
- Tillv. art.nr:
- KMR421NG ULC LFS
- Tillverkare / varumärke:
- C & K
Denna produkt har utgått
- RS-artikelnummer:
- 135-9099
- Tillv. art.nr:
- KMR421NG ULC LFS
- Tillverkare / varumärke:
- C & K
Lagstiftning och ursprungsland
- COO (Country of Origin):
- FR
Produktdetaljer
C&K Micro Miniature KMR 4 Series Tactile Switches
From C & K Switches, a range of surface mount microminiature top actuated tactile switches. The KMR4 range of switches are 2.5 mm in height making them ideal for printed circuit boards where space is limited. Switches in the KMR4 series have SPST-NO momentary gold or silver contacts and are available with various actuation forces to suit most applications.
Features and Benefits
IP40
Excellent tactile feel
Small footprint
Ultra low current
Various actuation forces
Gold or silver contacts
Gullwing terminals
Excellent tactile feel
Small footprint
Ultra low current
Various actuation forces
Gold or silver contacts
Gullwing terminals
Applications
Medical equipment
Industrial electronics
Automotive
Industrial electronics
Automotive
Tactile
Specifikationer
Attribute | Value |
---|---|
Contact Configuration | SPST |
Terminal Type | Gull Wing |
Switch Operation | Momentary |
Actuator Length | 2.11mm |
Actuator Colour | Black |
Actuator Type | Button |
Length | 4.2mm |
Width | 2.8mm |
Dimensions | 4.2 x 2.8mm |
Mounting Type | Surface Mount |
Contact Current Rating | 50 mA |
IP Rating | IP40 |
Voltage Rating | 32V dc |
Operating Force | 2 N |
Operating Temperature Range | -40 → +85°C |
Maximum Operating Temperature | +85°C |
Contact Material | Silver Plated |
Minimum Operating Temperature | -40°C |
- RS-artikelnummer:
- 135-9099
- Tillv. art.nr:
- KMR421NG ULC LFS
- Tillverkare / varumärke:
- C & K