- RS-artikelnummer:
- 135-9056
- Tillv. art.nr:
- KSC623J LFG
- Tillverkare / varumärke:
- C & K
Tillfälligt slut i lager – restorder för leverans 2024-08-22
Pris (ex. moms) Var (i en rulle med 750)
6,183 kr
(exkl. moms)
7,729 kr
(inkl. moms)
Enheter | Per unit | Per Reel* |
750 - 750 | 6,183 kr | 4 637,25 kr |
1500 - 3000 | 6,171 kr | 4 628,25 kr |
3750 + | 5,559 kr | 4 169,25 kr |
- RS-artikelnummer:
- 135-9056
- Tillv. art.nr:
- KSC623J LFG
- Tillverkare / varumärke:
- C & K
Lagstiftning och ursprungsland
- COO (Country of Origin):
- FR
Produktdetaljer
C&K KSC6 Series Tactile Switches
From C & K Switches, a range of IP67 sealed tactile switches for surface mounting. The KSC6 range of switches are 7.7 mm in height with a hard actuator, making them ideal for printed circuit boards where space is limited. Switches in the KSC6 series have SPST-NO momentary gold contacts and J bend terminations. Available in various operating forces catering for a wide variety of applications.
Features and Benefits
• IP67 sealed
• J bend termination
• Small footprint
• Positive tactile feeling
• Low current
• J bend termination
• Small footprint
• Positive tactile feeling
• Low current
Applications
• Automotive
• Mobile phones
• Lifts
• Network infrastructure and IT
• Industrial electronics
• Mobile phones
• Lifts
• Network infrastructure and IT
• Industrial electronics
Tactile
Specifikationer
Attribute | Value |
---|---|
Contact Configuration | SPST |
Terminal Type | J Bend |
Switch Operation | Momentary |
Actuator Length | 3.3 (Dia.)mm |
Actuator Colour | Black |
Actuator Type | Button |
Length | 6.8mm |
Width | 6.8mm |
Dimensions | 6.8 x 6.8mm |
Mounting Type | Surface Mount |
Contact Current Rating | 10 mA |
IP Rating | IP67 |
Voltage Rating | 32V dc |
Operating Force | 1.7 N |
Operating Temperature Range | -40 → +125°C |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +125°C |
Contact Material | Gold Plated |
- RS-artikelnummer:
- 135-9056
- Tillv. art.nr:
- KSC623J LFG
- Tillverkare / varumärke:
- C & K