BK Precision RFP3118 RF Power Meter 18GHz USB
- RS-artikelnummer:
- 231-8053
- Tillv. art.nr:
- RFP3118
- Tillverkare / varumärke:
- BK Precision
Tillfälligt slut i lager – restorder för leverans 2024-09-09
Pris (ex. moms) Varje
83 175,00 kr
(exkl. moms)
103 968,75 kr
(inkl. moms)
Enheter | Per enhet |
---|---|
1 + | 83 175,00 kr |
- RS-artikelnummer:
- 231-8053
- Tillv. art.nr:
- RFP3118
- Tillverkare / varumärke:
- BK Precision
Lagstiftning och ursprungsland
- COO (Country of Origin):
- US
Produktdetaljer
The RFP3000 Series RF Peak Power Sensors are the performance leaders in the peak power measurement segment offering best in class video bandwidth, rise times and time resolution specifications.
Real-Time Power Processing
Powered by host USB connection, no need for external power supply
SeaLATCH brand USB cable provides a reliable connection
Superior 100 ps time base resolution
Acquisition rate up to 100 MSPS supporting 50 points per division
Synchronized multi-channel measurements (up to 8 channels with Power Analyser software, >
Powered by host USB connection, no need for external power supply
SeaLATCH brand USB cable provides a reliable connection
Superior 100 ps time base resolution
Acquisition rate up to 100 MSPS supporting 50 points per division
Synchronized multi-channel measurements (up to 8 channels with Power Analyser software, >
8 with remote control)
Outstanding hardware trigger control with low jitter <
Outstanding hardware trigger control with low jitter <
100 ps jitter, rms
Trigger hold off for bursted waveforms such as TDMA or GSM
Two adjustable markers with automatic measurement
16 automated pulse measurements
Crest Factor and statistical measurements (e.g., CCDF)
Includes B&
Trigger hold off for bursted waveforms such as TDMA or GSM
Two adjustable markers with automatic measurement
16 automated pulse measurements
Crest Factor and statistical measurements (e.g., CCDF)
Includes B&
K Precision's Power Analyser software for advanced measurement and analysis
Optional stand-alone benchtop power meter RFM3000
Optional stand-alone benchtop power meter RFM3000
These sensors feature real-time processing and hardware triggering with advanced PC software to capture even the most elusive signals. Measure pulsed, bursted, and modulated signals used in commercial and military radar, electronic warfare (EW), wireless communications (e.g., LTE, LTE-A, and 5G), consumer electronics (WLAN and Wi-Fi 6), as well as education and research applications.
Specifikationer
Attribute | Value |
---|---|
Maximum Power Measurement | 20dBm |
Maximum Measurement Speed | 100Msps |
Maximum Frequency | 18GHz |
Connectivity | USB |